Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC121030H620DP TVS Varistor, 21 V, 30 V, TransGuard Series, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/75M3039-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92C1340
Cut Tape75M3039
Product RangeTransGuard Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.923 | $923.00 |
| Total Price | $923.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.923 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.359 |
| 3000+ | $0.345 |
| 5000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121030H620DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel92C1340
Cut Tape75M3039
Product RangeTransGuard Series
Voltage Rating VAC21V
Voltage Rating VDC30V
Product RangeTransGuard Series
Clamping Voltage Vc Max67V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS280A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
21V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
280A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
30V
Clamping Voltage Vc Max
67V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (17-Jan-2023)
Alternatives for VC121030H620DP
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
