Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120626D580RP TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4401567.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120626D580RPCopy
Newark Part No.97C7069
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.536 |
| 6000+ | $0.521 |
| 10000+ | $0.513 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120626D580RPCopy
Newark Part No.97C7069
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransGuard Series
Clamping Voltage Vc Max60V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS120A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransGuard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
120A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VC120626D580RP
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
