Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120614D300RP TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120614D300RPCopy
Newark Part No.75M3032
Product RangeTransGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,764.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120614D300RPCopy
Newark Part No.75M3032
Product RangeTransGuard Series
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeTransGuard Series
Clamping Voltage Vc Max32V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
10V
Product Range
TransGuard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Alternatives for VC120614D300RP
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
