Print Page
VC120614A300DP
TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120614A300DP TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120614A300DPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel19C6305 Cut Tape75M3031 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1000 | $0.406 | $406.00 |
| Total Price | $406.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.408 |
| 2000+ | $0.400 |
| 3000+ | $0.392 |
| 5000+ | $0.384 |
| 10000+ | $0.375 |
| 25000+ | $0.367 |
| 50000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.406 |
| 2000+ | $0.399 |
| 3000+ | $0.376 |
| 5000+ | $0.356 |
| 10000+ | $0.338 |
| 25000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC120614A300DPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel19C6305 Cut Tape75M3031 |
| Voltage Rating VAC | 10V |
| Voltage Rating VDC | 14V |
| Clamping Voltage Vc Max | 32V |
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 100mJ |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Voltage Rating VAC | 10V |
|---|---|
| Clamping Voltage Vc Max | 32V |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 100mJ |
| Voltage Rating VDC | 14V |
|---|---|
| Peak Surge Current @ 8/20µS | 40A |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for VC120614A300DP
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
