Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC080514A300TP TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4401567.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080514A300TPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.190 |
| 20000+ | $0.186 |
| 30000+ | $0.182 |
| 50000+ | $0.179 |
| 100000+ | $0.175 |
| 250000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080514A300TPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54J9543
Voltage Rating VAC10V
Voltage Rating VDC14V
Clamping Voltage Vc Max32V
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
10V
Clamping Voltage Vc Max
32V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Voltage Rating VDC
14V
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for VC080514A300TP
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
