Print Page
VC06LC18X500DP
TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC06LC18X500DP TVS Varistor, 14 V, 18 V, StaticGuard Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/4395734.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC06LC18X500DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9504 Cut Tape75M3010 |
| Product Range | StaticGuard Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.241 | $241.00 |
| Total Price | $241.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.241 |
| 2000+ | $0.236 |
| 3000+ | $0.231 |
| 5000+ | $0.227 |
| 10000+ | $0.222 |
| 25000+ | $0.217 |
| 50000+ | $0.212 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.232 |
| 2000+ | $0.227 |
| 3000+ | $0.223 |
| 5000+ | $0.218 |
| 10000+ | $0.213 |
| 25000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | VC06LC18X500DPCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel54J9504 Cut Tape75M3010 |
| Product Range | StaticGuard Series |
| Voltage Rating VAC | 14V |
| Voltage Rating VDC | 18V |
| Product Range | StaticGuard Series |
| Clamping Voltage Vc Max | 50V |
| Varistor Case Style | 0603 [1608 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 30A |
| Peak Energy (10/1000uS) | 50mJ |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Voltage Rating VAC | 14V |
|---|---|
| Product Range | StaticGuard Series |
| Varistor Case Style | 0603 [1608 Metric] |
| Peak Surge Current @ 8/20µS | 30A |
| SVHC | No SVHC (17-Dec-2015) |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 50V |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Energy (10/1000uS) | 50mJ |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
