Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC060326A580DP TVS Varistor, 18 V, 26 V, TransGuard Series, 60 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/75M3015-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060326A580DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9518
Re-Reel75M3015RL
Cut Tape75M3015
Product RangeTransGuard Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.168 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 50+ | $0.105 |
| 100+ | $0.093 |
| 250+ | $0.087 |
| 500+ | $0.082 |
| 1000+ | $0.080 |
| 2500+ | $0.079 |
| 5000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.086 |
| 3000+ | $0.082 |
| 5000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC060326A580DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9518
Re-Reel75M3015RL
Cut Tape75M3015
Product RangeTransGuard Series
Voltage Rating VAC18V
Voltage Rating VDC26V
Product RangeTransGuard Series
Clamping Voltage Vc Max60V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
18V
Product Range
TransGuard Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Alternatives for VC060326A580DP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
