Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVA10LC18A500DLCopy
Newark Part No.23H0418
Product RangeStaticGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
| 5000+ | $0.328 |
| 10000+ | $0.309 |
| 20000+ | $0.292 |
| 30000+ | $0.277 |
| 50000+ | $0.268 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVA10LC18A500DLCopy
Newark Part No.23H0418
Product RangeStaticGuard Series
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeStaticGuard Series
Clamping Voltage Vc Max50V
Varistor Case StyleAxial Leaded
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-
Operating Temperature Max-
Peak Energy (10/1000uS)10mJ
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
14V
Product Range
StaticGuard Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VDC
18V
Clamping Voltage Vc Max
50V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-
Peak Energy (10/1000uS)
10mJ
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
