Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.512 |
| 6000+ | $0.509 |
| 9000+ | $0.500 |
| 15000+ | $0.495 |
| 30000+ | $0.489 |
| 75000+ | $0.483 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVA100048D101RLCopy
Newark Part No.54J9484
Voltage Rating VAC34V
Voltage Rating VDC48V
Clamping Voltage Vc Max100V
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
34V
Clamping Voltage Vc Max
100V
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
Voltage Rating VDC
48V
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for VA100048D101RL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
