Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE337M010R0060 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.06 ohm, E](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337M010R0060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09J1782
Re-Reel75M2986RL
Cut Tape75M2986
Product RangeTPS Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.220 | $6.22 |
| Total Price | $6.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 25+ | $5.980 |
| 50+ | $5.730 |
| 100+ | $5.490 |
| 250+ | $5.220 |
| 500+ | $5.000 |
| 5000+ | $4.800 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.470 |
| 1200+ | $1.440 |
| 2000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337M010R0060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel09J1782
Re-Reel75M2986RL
Cut Tape75M2986
Product RangeTPS Series
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.06ohm
Manufacturer Size CodeE
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.06ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
Alternatives for TPSE337M010R0060
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
