Print Page
TPSD336M025R0100
Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD336M025R0100 Surface Mount Tantalum Capacitor, 33 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSD336M025R0100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54J8955 |
| Product Range | TPS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.530 |
| 1000+ | $2.430 |
| 1500+ | $2.400 |
| 2500+ | $2.360 |
| 5000+ | $2.330 |
| 12500+ | $2.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TPSD336M025R0100Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54J8955 |
| Product Range | TPS Series |
| Technical Datasheet | |
| Capacitance | 33µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.1ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1.23A |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TPS Series |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.1ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Product Range | TPS Series |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| Ripple Current | 1.23A |
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for TPSD336M025R0100
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
