Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686M010R0100Copy
Newark Part No.54J8835
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.736 |
| 1000+ | $0.707 |
| 2500+ | $0.679 |
| 5000+ | $0.653 |
| 12500+ | $0.622 |
| 25000+ | $0.611 |
| 50000+ | $0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$368.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC686M010R0100Copy
Newark Part No.54J8835
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)10V
Product RangeTPS Series
Capacitance Tolerance± 20%
ESR0.1ohm
Product Length6mm
Product Width2.8mm
Manufacturer Size CodeC
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Product Range
TPS Series
ESR
0.1ohm
Product Width
2.8mm
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Length
6mm
Manufacturer Size Code
C
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
