Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107K006R0250
Newark Part No.31Y4820
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.216 |
| 4000+ | $0.210 |
| 8000+ | $0.205 |
| 12000+ | $0.199 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107K006R0250
Newark Part No.31Y4820
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Voltage Rating6.3V
Capacitor Case / Package1411 [3528 Metric]
Tantalum Capacitor Case1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current583mA
Series NameTPS
Product Length3.5mm
Tamaño de Funda1411
Product Width2.8mm
Product Height1.9mm
Product Diameter-
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Paquete del Proveedor1411 [3528 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage Rating
6.3V
Tantalum Capacitor Case
1411 [3528 Metric]
ESR
0.25ohm
Failure Rate
-
Series Name
TPS
Tamaño de Funda
1411
Product Height
1.9mm
Product Range
TPS Series
Operating Temperature Max
125°C
Paquete del Proveedor
1411 [3528 Metric]
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Case / Package
1411 [3528 Metric]
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
583mA
Product Length
3.5mm
Product Width
2.8mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for TPSB107K006R0250
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
