Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA225M016R1800 Surface Mount Tantalum Capacitor, 2.2 µF, 16 V, 1206 [3216 Metric], ± 20%, 1.8 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225M016R1800Copy
Newark Part No.56K4059
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.279 |
| 4000+ | $0.244 |
| 10000+ | $0.227 |
| 14000+ | $0.222 |
| 50000+ | $0.207 |
| 100000+ | $0.197 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA225M016R1800Copy
Newark Part No.56K4059
Capacitance2.2µF
Voltage(DC)16V
ESR1.8ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
ESR
1.8ohm
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
