Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCK225M010PTA
Newark Part No.65M5881
Product RangeTLC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $2.220 |
| 12000+ | $2.150 |
| 20000+ | $2.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$22,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLCK225M010PTA
Newark Part No.65M5881
Product RangeTLC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current32mA
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Product RangeTLC Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
15ohm
Failure Rate
-
Product Length
1mm
Product Height
0.5mm
Product Range
TLC Series
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
32mA
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate