Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB106M020R0150E
Newark Part No.64AJ4727
Product RangeTCQ Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.987 |
| 250+ | $0.929 |
| 1000+ | $0.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 5000+ | $0.521 |
| 10000+ | $0.487 |
| 20000+ | $0.459 |
| 30000+ | $0.433 |
| 50000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCQB106M020R0150E
Newark Part No.64AJ4727
Product RangeTCQ Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current913mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCQ Series
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
10µF
Voltage(DC)
20V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCQ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
913mA
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for TCQB106M020R0150E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability