Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCME337M006R0010E Tantalum Polymer Capacitor, 330 µF, ± 20%, 6.3 V, E, 0.01 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/77AH1127-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME337M006R0010ECopy
Newark Part No.77AH1120
Product RangeTCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.020 |
| 2000+ | $6.720 |
| 4000+ | $6.320 |
| 8000+ | $5.950 |
| 12000+ | $5.770 |
| 20000+ | $5.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME337M006R0010ECopy
Newark Part No.77AH1120
Product RangeTCM Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Product RangeTCM Series
Capacitance Tolerance± 20%
ESR0.01ohm
Manufacturer Size CodeE
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current6.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
330µF
Product Range
TCM Series
ESR
0.01ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.4A
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
