Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJB476M006R0055ECopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Re-Reel64AJ4710RL Cut Tape64AJ4710 |
| Product Range | TCJ Series |
| Your Part Number |
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.600 | $8.00 |
| Total Price | $8.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.600 |
| 10+ | $0.986 |
| 15+ | $0.929 |
| 25+ | $0.873 |
| 50+ | $0.816 |
| 125+ | $0.759 |
| 250+ | $0.723 |
| 500+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TCJB476M006R0055ECopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | Re-Reel64AJ4710RL Cut Tape64AJ4710 |
| Product Range | TCJ Series |
| Capacitance | 47µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 6.3V |
| Manufacturer Size Code | B |
| ESR | 0.055ohm |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Ripple Current | 1.5A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | TCJ Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Voltage(DC) | 6.3V |
| ESR | 0.055ohm |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Product Range | TCJ Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Manufacturer Size Code | B |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Product Width | 2.8mm |
| Ripple Current | 1.5A |
| Operating Temperature Max | 105°C |
| Qualification | - |
Alternatives for TCJB476M006R0055E
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
