Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K025SCSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97H3950
Product RangeTAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.420 |
| 25+ | $0.402 |
| 50+ | $0.383 |
| 100+ | $0.365 |
| 500+ | $0.293 |
| 1000+ | $0.258 |
| 2500+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K025SCSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97H3950
Product RangeTAP Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height7.5mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
5ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP335K025SCS
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
