Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225K035SCS.Copy
Newark Part No.28AC3664
Product RangeTAP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.874 |
| 10+ | $0.467 |
| 25+ | $0.443 |
| 50+ | $0.418 |
| 100+ | $0.394 |
| 500+ | $0.360 |
| 1000+ | $0.343 |
| 2500+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225K035SCS.Copy
Newark Part No.28AC3664
Product RangeTAP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 10%
Lead Spacing2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR5ohm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
2.2µF
Product Range
TAP Series
Lead Spacing
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
5ohm
Technical Docs (1)
Alternatives for TAP225K035SCS.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
