Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K006SRWCopy
Newark Part No.
Full Reel54J4512
Cut Tape96M1021
Product RangeTAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 750 | $0.840 | $630.00 |
| Total Price | $630.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.840 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 1000+ | $0.807 |
| 2000+ | $0.742 |
| 4000+ | $0.677 |
| 6000+ | $0.657 |
| 10000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K006SRWCopy
Newark Part No.
Full Reel54J4512
Cut Tape96M1021
Product RangeTAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
Lead Spacing2.5mm
ESR1.6ohm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
ESR
1.6ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Lead Spacing
2.5mm
Product Range
TAP Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TAP107K006SRW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
