Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K020CCS
Newark Part No.54J4423
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.369 |
| 2500+ | $0.343 |
Price for:Each
Minimum: 1000
Multiple: 1000
$369.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K020CCS
Newark Part No.54J4423
Product RangeTAP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing5mm
Failure Rate-
Ripple Current-
Operating Temperature Min-55°C
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
Product Diameter5.5mm
ESR2.9ohm
Product Length-
Product Height10.5mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
10µF
Product Range
TAP Series
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
ESR
2.9ohm
Product Height
10.5mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Ripple Current
-
Capacitor Case / Package
Radial Leaded
Product Diameter
5.5mm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate