Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $0.203 |
| 3000+ | $0.192 |
| 4500+ | $0.181 |
| 10500+ | $0.176 |
| 15000+ | $0.173 |
| 37500+ | $0.170 |
| 75000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$304.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP105K020CRWCopy
Newark Part No.54J4315
Technical Datasheet
Capacitance1µF
Voltage(DC)20V
Lead Spacing5mm
ESR10ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Lead Spacing
5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
ESR
10ohm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
