Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJX227K006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4167
Cut Tape97M6495
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.850 | $1,850.00 |
| Total Price | $1,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.850 |
| 2000+ | $1.810 |
| 3000+ | $1.780 |
| 5000+ | $1.740 |
| 10000+ | $1.700 |
| 25000+ | $1.670 |
| 50000+ | $1.630 |
| 100000+ | $1.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.130 |
| 2000+ | $2.090 |
| 3000+ | $2.040 |
| 5000+ | $2.000 |
| 10000+ | $1.960 |
| 25000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJX227K006RNJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel54J4167
Cut Tape97M6495
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeX
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
6.3V
ESR
0.3ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
