Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJV686K025RNJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel52R6634 Cut Tape64M4860 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $5.260 | $2,104.00 |
| Total Price | $2,104.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $5.260 |
| 800+ | $4.670 |
| 1200+ | $3.950 |
| 2000+ | $3.590 |
| 4000+ | $3.350 |
| 10000+ | $3.280 |
| 20000+ | $3.220 |
| 40000+ | $3.150 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.580 |
| 800+ | $4.940 |
| 1200+ | $4.180 |
| 2000+ | $3.800 |
| 4000+ | $3.540 |
| 10000+ | $3.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJV686K025RNJCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel52R6634 Cut Tape64M4860 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 68µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 10% |
| ESR | 0.9ohm |
| Manufacturer Size Code | V |
| Product Length | 7.3mm |
| Product Width | 6.1mm |
| Product Height | 3.55mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 68µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | V |
| Product Width | 6.1mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 25V |
|---|---|
| ESR | 0.9ohm |
| Product Length | 7.3mm |
| Product Height | 3.55mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
