Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJT106M010RNJ Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1210 [3225 Metric], ± 20%, 3 ohm, T](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106M010RNJCopy
Newark Part No.
Full Reel54J3964
Re-Reel73R9201
Cut Tape73R9201
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.701 | $1,752.50 |
| Total Price | $1,752.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.701 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.437 |
| 20000+ | $0.411 |
| 30000+ | $0.388 |
| 50000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106M010RNJCopy
Newark Part No.
Full Reel54J3964
Re-Reel73R9201
Cut Tape73R9201
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current163mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Ripple Current
163mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJT106M010RNJ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
