Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106K016RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AK1307
Re-Reel69AK0022RL
Cut Tape69AK0022
Product RangeTAJ Series
Your Part Number
1,999 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.791 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.791 |
| 10+ | $0.514 |
| 15+ | $0.478 |
| 25+ | $0.443 |
| 50+ | $0.407 |
| 125+ | $0.374 |
| 250+ | $0.347 |
| 500+ | $0.319 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.468 |
| 5000+ | $0.459 |
| 10000+ | $0.429 |
| 20000+ | $0.404 |
| 30000+ | $0.380 |
| 50000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106K016RNJCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67AK1307
Re-Reel69AK0022RL
Cut Tape69AK0022
Product RangeTAJ Series
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.2ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current191mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
191mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJT106K016RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
