Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJK106M010SNJ
Newark Part No.
Full Reel70K5268
Cut Tape73R9145
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 39000 | $0.849 | $33,111.00 |
| Total Price | $33,111.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJK106M010SNJ
Newark Part No.
Full Reel70K5268
Cut Tape73R9145
Product RangeTAJ Series
Capacitance10µF
Voltage(DC)10V
Capacitance Tolerance± 20%
ESR2.2ohm
Manufacturer Size CodeK
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Product Width
0.5mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
10V
ESR
2.2ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJK106M010SNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
