Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE106M050HNJ Surface Mount Tantalum Capacitor, 10 µF, 50 V, 2917 [7343 Metric], ± 20%, 1 ohm, E](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE106M050HNJCopy
Newark Part No.
Full Reel52R6588
Re-Reel96Y7965
Cut Tape96Y7965
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $4.740 | $1,896.00 |
| Total Price | $1,896.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $4.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE106M050HNJCopy
Newark Part No.
Full Reel52R6588
Re-Reel96Y7965
Cut Tape96Y7965
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current454mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
454mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Alternatives for TAJE106M050HNJ
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
