Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD476K016SNJCopy
Newark Part No.
Full Reel54J3567
Cut Tape73R9100
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.577 | $1,442.50 |
| Total Price | $1,442.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.577 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.506 |
| 5000+ | $0.496 |
| 10000+ | $0.463 |
| 20000+ | $0.436 |
| 30000+ | $0.411 |
| 50000+ | $0.396 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD476K016SNJCopy
Newark Part No.
Full Reel54J3567
Cut Tape73R9100
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)16V
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeD
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
16V
ESR
0.9ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJD476K016SNJ
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
