Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD227K010TNJVCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel67AK1302 Re-Reel69AK0018RL Cut Tape69AK0018 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
534 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $0.956 |
| 25+ | $0.926 |
| 50+ | $0.896 |
| 100+ | $0.866 |
| 500+ | $0.746 |
| 1000+ | $0.700 |
| 2500+ | $0.686 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.781 |
| 1000+ | $0.744 |
| 1500+ | $0.726 |
| 2500+ | $0.706 |
| 5000+ | $0.682 |
| 12500+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD227K010TNJVCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel67AK1302 Re-Reel69AK0018RL Cut Tape69AK0018 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.5ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | - |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.5ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | - |
| Product Width | 4.3mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for TAJD227K010TNJV
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
