Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD157M016RNJ Surface Mount Tantalum Capacitor, 150 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.9 ohm, D](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD157M016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel52R6568 Cut Tape60R5986 |
| Product Range | TAJ Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.470 |
| 100+ | $1.150 |
| 250+ | $1.130 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.430 |
| 1000+ | $1.370 |
| 1500+ | $1.340 |
| 2500+ | $1.310 |
| 5000+ | $1.280 |
| 12500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJD157M016RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel52R6568 Cut Tape60R5986 |
| Product Range | TAJ Series |
| Capacitance | 150µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 0.9ohm |
| Manufacturer Size Code | D |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 2.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.9ohm |
| Product Length | 7.3mm |
| Product Height | 2.9mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | D |
| Product Width | 4.3mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
