Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC476M020RNJ Surface Mount Tantalum Capacitor, 47 µF, 20 V, 2312 [6032 Metric], ± 20%, 0.5 ohm, C](https://www.newark.com/productimages/standard/en_US/65M4940-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC476M020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09R6186
Re-Reel96Y7955RL
Cut Tape96Y7955
Product RangeTAJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.694 |
| 100+ | $0.509 |
| 250+ | $0.499 |
| 500+ | $0.489 |
| 1000+ | $0.478 |
| 2500+ | $0.468 |
| 5000+ | $0.458 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.559 |
| 1000+ | $0.529 |
| 1500+ | $0.515 |
| 2500+ | $0.498 |
| 5000+ | $0.480 |
| 12500+ | $0.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC476M020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel09R6186
Re-Reel96Y7955RL
Cut Tape96Y7955
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)20V
Capacitor Case / Package2312 [6032 Metric]
Product RangeTAJ Series
ESR0.5ohm
Capacitance Tolerance± 20%
Failure Rate-
Ripple Current469mA
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Product Range
TAJ Series
Capacitance Tolerance
± 20%
Ripple Current
469mA
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJC476M020RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
