Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105M050RNJ
Newark Part No.
Full Reel54J3162
Re-Reel60R5923
Cut Tape60R5923
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.943 | $471.50 |
| Total Price | $471.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.943 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.786 |
| 1000+ | $0.759 |
| 2000+ | $0.698 |
| 4000+ | $0.637 |
| 6000+ | $0.618 |
| 10000+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC105M050RNJ
Newark Part No.
Full Reel54J3162
Re-Reel60R5923
Cut Tape60R5923
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR5.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current141mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
5.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
141mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJC105M050RNJ
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
