Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB336M010RNJ
Newark Part No.
Full Reel54J3104
Re-Reel60R5905
Cut Tape60R5905
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.269 | $538.00 |
| Total Price | $538.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.269 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.210 |
| 4000+ | $0.202 |
| 8000+ | $0.195 |
| 12000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB336M010RNJ
Newark Part No.
Full Reel54J3104
Re-Reel60R5905
Cut Tape60R5905
Product RangeTAJ Series
Technical Datasheet
Capacitance33µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current217mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
217mA
Product Width
2.8mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB336M010RNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
