Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB107M010RNJ Surface Mount Tantalum Capacitor, 100 µF, 10 V, 1210 [3225 Metric], ± 20%, 1.4 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107M010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09P0153 Re-Reel10R5831RL Cut Tape10R5831 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
2,647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.504 | $0.00 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 25+ | $0.530 |
| 100+ | $0.382 |
| 250+ | $0.353 |
| 500+ | $0.323 |
| 1000+ | $0.305 |
| 2500+ | $0.299 |
| 5000+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.504 |
| 4000+ | $0.494 |
| 6000+ | $0.462 |
| 10000+ | $0.435 |
| 20000+ | $0.410 |
| 50000+ | $0.395 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107M010RNJCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel09P0153 Re-Reel10R5831RL Cut Tape10R5831 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.4ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 246mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range -55°C to 125°C
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| ESR | 1.4ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Ripple Current | 246mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for TAJB107M010RNJ
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
