Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107K006TNJCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel77AC3889RL Cut Tape77AC3889 |
| Product Range | TAJ Series |
| Your Part Number |
1,743 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.730 |
| 100+ | $0.526 |
| 250+ | $0.486 |
| 500+ | $0.445 |
| 1000+ | $0.420 |
| 2500+ | $0.412 |
| 5000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJB107K006TNJCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel77AC3889RL Cut Tape77AC3889 |
| Product Range | TAJ Series |
| Capacitance | 100µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 1.4ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 224mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 1.4ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | B |
| Ripple Current | 224mA |
| Product Width | 2.8mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for TAJB107K006TNJ
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
