Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M020SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0329
Cut Tape73R8238
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.142 | $1,136.00 |
| Total Price | $1,136.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.142 |
| 16000+ | $0.139 |
| 24000+ | $0.136 |
| 40000+ | $0.133 |
| 80000+ | $0.131 |
| 200000+ | $0.128 |
| 400000+ | $0.125 |
| 800000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.142 |
| 24000+ | $0.139 |
| 40000+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M020SNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel30H0329
Cut Tape73R8238
Product RangeTAJ Series
Capacitance10µF
Voltage(DC)20V
Capacitance Tolerance± 20%
ESR2.1ohm
Manufacturer Size CodeB
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
Voltage(DC)
20V
ESR
2.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TAJB106M020SNJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
