Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB106M006RNJ. Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 3 ohm, B](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M006RNJ.Copy
Newark Part No.28AC3611
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.158 |
| 4000+ | $0.152 |
| 8000+ | $0.147 |
| 12000+ | $0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$316.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106M006RNJ.Copy
Newark Part No.28AC3611
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Product RangeTAJ Series
ESR3ohm
Capacitance Tolerance± 20%
Product Length3.5mm
Manufacturer Size CodeB
Product Width2.8mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
3ohm
Product Length
3.5mm
Product Width
2.8mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Product Range
TAJ Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
