Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA475K010RNJVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel67AK1289 Re-Reel69AK0003RL Cut Tape69AK0003 |
| Product Range | TAJ Series |
| Your Part Number | |
| Technical Datasheet |
1,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.516 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.516 |
| 10+ | $0.293 |
| 15+ | $0.278 |
| 25+ | $0.263 |
| 50+ | $0.247 |
| 125+ | $0.232 |
| 250+ | $0.213 |
| 500+ | $0.194 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.197 |
| 4000+ | $0.193 |
| 6000+ | $0.189 |
| 10000+ | $0.185 |
| 20000+ | $0.181 |
| 50000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TAJA475K010RNJVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel67AK1289 Re-Reel69AK0003RL Cut Tape69AK0003 |
| Product Range | TAJ Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 5ohm |
| Manufacturer Size Code | A |
| Failure Rate | - |
| Ripple Current | - |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Product Range | TAJ Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| ESR | 5ohm |
| Failure Rate | - |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | A |
| Ripple Current | - |
| Product Width | 1.6mm |
| Product Range | TAJ Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
