Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA226K010TNJ Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.newark.com/productimages/standard/en_US/54Y5203-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K010TNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43X8425
Product RangeTAJ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2000+ | $0.186 |
| 4000+ | $0.176 |
| 6000+ | $0.156 |
| 10000+ | $0.142 |
| 20000+ | $0.132 |
| 50000+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K010TNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43X8425
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for TAJA226K010TNJ
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
