Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K006RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W9614
Re-Reel95H6599RL
Cut Tape95H6599
Product RangeTAJ Series
Your Part Number
13,578 In Stock
14,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.457 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.457 |
| 25+ | $0.322 |
| 100+ | $0.291 |
| 250+ | $0.266 |
| 500+ | $0.241 |
| 1000+ | $0.129 |
| 2500+ | $0.125 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.124 |
| 4000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K006RNJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel94W9614
Re-Reel95H6599RL
Cut Tape95H6599
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current137mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
137mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TAJA106K006RNJ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
