Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA105M050RNJ Surface Mount Tantalum Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 20%, 6.6 ohm, A](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105M050RNJCopy
Newark Part No.
Full Reel70K5193
Re-Reel73R8187
Cut Tape73R8187
Product RangeTAJ Series
Your Part Number
3,450 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.501 |
| 25+ | $0.485 |
| 50+ | $0.470 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.390 |
| 4000+ | $0.374 |
| 8000+ | $0.362 |
| 12000+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105M050RNJCopy
Newark Part No.
Full Reel70K5193
Re-Reel73R8187
Cut Tape73R8187
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Product RangeTAJ Series
Capacitance Tolerance± 20%
ESR6.6ohm
Failure Rate-
Ripple Current107mA
Product Length3.2mm
Product Width1.6mm
Manufacturer Size CodeA
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Failure Rate
-
Product Length
3.2mm
Manufacturer Size Code
A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Product Range
TAJ Series
ESR
6.6ohm
Ripple Current
107mA
Product Width
1.6mm
Product Height
1.6mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TAJA105M050RNJ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
