Print Page
TACR106M006RTA
Surface Mount Tantalum Capacitor, TACmicrochip®, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 5 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACR106M006RTA Surface Mount Tantalum Capacitor, TACmicrochip®, 10 µF, 6.3 V, 0805 [2012 Metric], ± 20%, 5 ohm, R](https://www.newark.com/productimages/standard/en_US/4401554.jpg)
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACR106M006RTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel54J2818 Cut Tape60R5812 |
| Product Range | TACmicrochip TAC Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.330 | $3,325.00 |
| Total Price | $3,325.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.330 |
| 5000+ | $1.320 |
| 7500+ | $1.310 |
| 12500+ | $1.300 |
| 25000+ | $1.270 |
| 62500+ | $1.250 |
| 125000+ | $1.220 |
| 250000+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.330 |
| 5000+ | $1.320 |
| 7500+ | $1.310 |
| 12500+ | $1.300 |
| 25000+ | $1.270 |
| 62500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | TACR106M006RTACopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel54J2818 Cut Tape60R5812 |
| Product Range | TACmicrochip TAC Series |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 5ohm |
| Manufacturer Size Code | R |
| Product Length | 2.05mm |
| Product Width | 1.3mm |
| Product Height | 1.2mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| ESR | 5ohm |
| Product Length | 2.05mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | R |
| Product Width | 1.3mm |
| Product Range | TACmicrochip TAC Series |
| Operating Temperature Max | 125°C |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
