Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTACK106M002QTACopy
Newark Part No.
Full Reel22K2387
Re-Reel93K0175
Cut Tape93K0175
Product RangeTACmicrochip TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.970 | $4.97 |
| Total Price | $4.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.670 |
| 25+ | $4.420 |
| 50+ | $4.080 |
| 100+ | $3.730 |
| 250+ | $3.290 |
| 500+ | $2.690 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 2000+ | $5.420 |
| 4000+ | $5.090 |
| 8000+ | $4.800 |
| 12000+ | $4.650 |
| 20000+ | $4.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACK106M002QTACopy
Newark Part No.
Full Reel22K2387
Re-Reel93K0175
Cut Tape93K0175
Product RangeTACmicrochip TAC Series
Capacitance10µF
Voltage(DC)2.5V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
ESR15ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current32mA
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Product RangeTACmicrochip TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
ESR
15ohm
Failure Rate
-
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
32mA
Product Width
0.5mm
Product Range
TACmicrochip TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TACK106M002QTA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
