Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoRHA0607100M063BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN9618
Product RangeRHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.702 |
| 2000+ | $0.614 |
| 3000+ | $0.509 |
| 5000+ | $0.456 |
| 10000+ | $0.421 |
| 25000+ | $0.393 |
| 50000+ | $0.385 |
| 100000+ | $0.377 |
Price for:Each
Minimum: 1000
Multiple: 1000
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoRHA0607100M063BCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.17AN9618
Product RangeRHA Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can
ESR0.1ohm
Lifetime @ Temperature5000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeRHA Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.1ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
RHA Series
SVHC
No SVHC (17-Dec-2015)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can
Lifetime @ Temperature
5000 hours @ 105°C
Product Length
-
Product Height
7.2mm
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
