Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPARS315.00K04R
Newark Part No.78R4170
Product RangePARS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPARS315.00K04R
Newark Part No.78R4170
Product RangePARS Series
Frequency315MHz
Product RangePARS Series
Resonant Frequency315MHz
No. of Pins4 Pin
Frequency Tolerance-
Frequency Stability-
Resonant Impedance-000ohm
Resonantor Case / PackageSMD
No. of Pins4Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency
315MHz
Resonant Frequency
315MHz
Frequency Tolerance
-
Resonant Impedance
-000ohm
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2015)
Product Range
PARS Series
No. of Pins
4 Pin
Frequency Stability
-
Resonantor Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Alternatives for PARS315.00K04R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate