Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA106M006SWJ
Newark Part No.36K5673
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.23 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$1,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA106M006SWJ
Newark Part No.36K5673
Product RangeOxiCap NOJ Series
Capacitance10µF
ESR2.2ohm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
ESR
2.2ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for NOJA106M006SWJ
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate