Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DPCopy
Newark Part No.
Full Reel16R1243
Re-Reel80AH2061
Cut Tape80AH2061
Product RangeMultiGuard
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.520 |
| 25+ | $1.390 |
| 50+ | $1.260 |
| 100+ | $1.160 |
| 250+ | $0.987 |
| 500+ | $0.889 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.380 |
| 2000+ | $1.320 |
| 4000+ | $1.220 |
| 6000+ | $1.190 |
| 10000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S09A200DPCopy
Newark Part No.
Full Reel16R1243
Re-Reel80AH2061
Cut Tape80AH2061
Product RangeMultiGuard
Voltage Rating VAC6.4V
Voltage Rating VDC9V
Product RangeMultiGuard
Clamping Voltage Vc Max22V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
6.4V
Product Range
MultiGuard
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
9V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Dec-2015)
Alternatives for MG064S09A200DP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
