Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | MC2016K32K7680C13ASHCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel83AK7001RL Cut Tape83AK7001 |
| Product Range | MC2016K Series |
| Your Part Number |
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.770 |
| 100+ | $1.540 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
| 2500+ | $1.360 |
| 10000+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | MC2016K32K7680C13ASHCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | Re-Reel83AK7001RL Cut Tape83AK7001 |
| Product Range | MC2016K Series |
| Frequency Nom | 32.768kHz |
| Frequency Stability + / - | 90ppm |
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Supply Voltage Nom | 3.3V |
| Product Range | MC2016K Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Oscillator Output Compatibility | CMOS |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Oscillator Case / Package | SMD, 2mm x 1.6mm |
| Product Range | MC2016K Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Dec-2015) |
| Frequency Stability + / - | 90ppm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| Oscillator Output Compatibility | CMOS |
Alternatives for MC2016K32K7680C13ASH
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
